


LTC3701EGN#PBF | |
|---|---|
DigiKey Part Number | LTC3701EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3701EGN#PBF |
Description | IC REG CTRLR BUCK 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3701EGN#PBF Models |
Category | Frequency - Switching 550kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Power Good |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.5V ~ 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,107.05000 | ₹1,107.05 |
| 10 | ₹867.65500 | ₹8,676.55 |
| 25 | ₹807.84800 | ₹20,196.20 |
| 100 | ₹742.14260 | ₹74,214.26 |
| 300 | ₹705.49257 | ₹2,11,647.77 |
| 500 | ₹691.94332 | ₹3,45,971.66 |
| 1,000 | ₹676.40735 | ₹6,76,407.35 |


