
LT1571EGN-1#TR | |
---|---|
DigiKey Part Number | LT1571EGN-1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT1571EGN-1#TR |
Description | IC CHARGER BATT CONST V/I 28SSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1571EGN-1#TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 26V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |