



LT1765EFE-3.3#TRPBF | |
|---|---|
DigiKey Part Number | LT1765EFE-3.3#TRPBFTR-ND - Tape & Reel (TR) LT1765EFE-3.3#TRPBFCT-ND - Cut Tape (CT) LT1765EFE-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1765EFE-3.3#TRPBF |
Description | IC REG BUCK 3.3V 3A 16TSSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT1765EFE-3.3#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,359.58000 | ₹1,359.58 |
| 10 | ₹1,073.68900 | ₹10,736.89 |
| 25 | ₹1,002.38320 | ₹25,059.58 |
| 100 | ₹952.39820 | ₹95,239.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹825.98430 | ₹20,64,960.75 |









