38 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38 QFN

LTC3859ALHUHF#PBF

DigiKey Part Number
LTC3859ALHUHF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3859ALHUHF#PBF
Description
IC REG CTRLR MULT TOPOLOGY 38QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Buck-Boost, SEPIC Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 38-QFN (5x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC3859ALHUHF#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Buck-Boost, SEPIC
Number of Outputs
3
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 38V
Frequency - Switching
115kHz ~ 835kHz, 350kHz ~ 535kHz
Duty Cycle (Max)
99%, 100%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Power Good, Soft Start, Tracking
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
38-WFQFN Exposed Pad
Supplier Device Package
38-QFN (5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹1,310.69000₹1,310.69
10₹912.07000₹9,120.70
52₹741.08135₹38,536.23
104₹688.12750₹71,565.26
260₹683.29800₹1,77,657.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.