Boost Regulator Positive Output Step-Up DC-DC Controller IC TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC3872ITS8#PBF

DigiKey Part Number
LTC3872ITS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3872ITS8#PBF
Description
IC REG CTRLR BOOST TSOT23-8
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC3872ITS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.75V ~ 9.8V
Frequency - Switching
550kHz
Duty Cycle (Max)
-
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types