
LTC4126EV-10#TRPBF | |
---|---|
DigiKey Part Number | LTC4126EV-10#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC4126EV-10#TRPBF |
Description | IC BATT CHG LI-ION 1CELL 12LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 12-LQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Voltage | |
Fault Protection | Undervoltage | |
Charge Current - Max | 10mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-LQFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ₹346.08600 | ₹8,65,215.00 |