



LTC4251IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4251IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4251IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4251IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4251IS6#TRMPBF |
Description | IC HOT SWAP CTRLR -48V SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4251IS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | -48V | |
Features | Latched Fault | |
Programmable Features | Circuit Breaker, Current Limit, Fault Timeout, OVP, UVLO | |
Voltage - Supply | -75V ~ -43V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 800 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹683.05000 | ₹683.05 |
| 10 | ₹527.43300 | ₹5,274.33 |
| 25 | ₹488.48120 | ₹12,212.03 |
| 100 | ₹446.25840 | ₹44,625.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹412.98730 | ₹2,06,493.65 |
| 1,000 | ₹402.86637 | ₹4,02,866.37 |
| 1,500 | ₹397.79985 | ₹5,96,699.78 |