Buffer, Multiplexer 1 x 1:2 Channel 400kHz 14-DFN (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4312CDE#PBF

DigiKey Part Number
LTC4312CDE#PBF-ND
Manufacturer
Manufacturer Product Number
LTC4312CDE#PBF
Description
IC MULTIPLEXER I2C HOTSWAP 14DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Multiplexer 1 x 1:2 Channel 400kHz 14-DFN (4x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4312CDE#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Buffer, Multiplexer
Applications
I2C - Hotswap
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1 x 1:2
Delay Time
-
Signal Conditioning
-
Capacitance - Input
20 pF
Voltage - Supply
2.9V ~ 5.5V
Current - Supply
7.3mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-DFN (4x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 130
Check for Additional Incoming Stock
All prices are in INR
Tube
QuantityUnit PriceExt Price
1₹600.12000₹600.12
10₹460.99100₹4,609.91
91₹390.32648₹35,519.71
182₹375.77000₹68,390.14
273₹368.48066₹1,00,595.22
546₹357.78474₹1,95,350.47
1,001₹349.99954₹3,50,349.54
2,548₹340.31505₹8,67,122.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.