OR Controller N+1 ORing Controller N-Channel 1:1 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4372IMS8#TRPBF

DigiKey Part Number
505-LTC4372IMS8#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4372IMS8#TRPBFCT-ND - Cut Tape (CT)
505-LTC4372IMS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4372IMS8#TRPBF
Description
LOW ICC IDEAL DIODE CONTROLLER W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel 1:1 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4372IMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
1:1
Internal Switch(s)
No
Delay Time - ON
500 µs
Delay Time - OFF
500 ns
Current - Output (Max)
10µA
Current - Supply
5 µA
Voltage - Supply
2.5V ~ 80V
Applications
Redundant Power Supplies
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,860
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹862.90000₹862.90
10₹671.21900₹6,712.19
25₹623.37720₹15,584.43
100₹577.42700₹57,742.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹505.07520₹12,62,688.00
Manufacturers Standard Package