



LTC4440IS6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4440IS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4440IS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4440IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4440IS6#TRMPBF |
Description | IC GATE DRVR HIGH-SIDE SOT23-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC4440IS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 15V | |
Logic Voltage - VIL, VIH | 1.3V, 1.6V | |
Current - Peak Output (Source, Sink) | 2.4A, 2.4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 80 V | |
Rise / Fall Time (Typ) | 10ns, 7ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹665.35000 | ₹665.35 |
| 10 | ₹513.26800 | ₹5,132.68 |
| 25 | ₹475.21120 | ₹11,880.28 |
| 100 | ₹433.42670 | ₹43,342.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹401.44156 | ₹2,00,720.78 |
| 1,000 | ₹391.55453 | ₹3,91,554.53 |
| 1,500 | ₹386.60262 | ₹5,79,903.93 |