Direct

LT5520EUF#TR | |
|---|---|
DigiKey Part Number | LT5520EUF#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5520EUF#TR |
Description | IC MIXER 1.3-2.3GHZ UPCONV 16QFN |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up Converter 1.3GHz ~ 2.3GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT5520EUF#TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
RF Type | General Purpose | |
Frequency | 1.3GHz ~ 2.3GHz | |
Number of Mixers | 1 | |
Gain | -1dB | |
Noise Figure | 15dB | |
Secondary Attributes | Up Converter | |
Current - Supply | 70mA | |
Voltage - Supply | 4.5V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) |
