LTC690CS8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 294
Unit Price: ₹1,112.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 374
Unit Price: ₹564.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,500
Unit Price: ₹564.39000
Datasheet

Similar


Analog Devices Inc.
In Stock: 75
Unit Price: ₹692.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₹290.62350
Datasheet

Similar


Analog Devices Inc.
In Stock: 78
Unit Price: ₹768.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₹334.99350
Datasheet

Similar


Analog Devices Inc.
In Stock: 135
Unit Price: ₹980.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,126
Unit Price: ₹1,291.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,191
Unit Price: ₹1,291.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 136
Unit Price: ₹1,546.74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,119
Unit Price: ₹1,048.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹1,846.68000

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₹1,043.22815
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC690CS8

DigiKey Part Number
LTC690CS8-ND
Manufacturer
Manufacturer Product Number
LTC690CS8
Description
IC MPU SUPERVISORY CIRCUIT 8SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC690CS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
35ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types