TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSOT-23-6
TSOT-23-6

LTC5535ES6#TRMPBF

DigiKey Part Number
LTC5535ES6#TRMPBFTR-ND - Tape & Reel (TR)
LTC5535ES6#TRMPBFCT-ND - Cut Tape (CT)
LTC5535ES6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC5535ES6#TRMPBF
Description
IC RF DETECT 600MHZ-7GHZ TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Detector IC 802.11a/b/g/WiFi, 802.16/WiMax, WLAN 600MHz ~ 7GHz -32dBm ~ 10dBm SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC5535ES6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
600MHz ~ 7GHz
RF Type
802.11a/b/g/WiFi, 802.16/WiMax, WLAN
Input Range
-32dBm ~ 10dBm
Accuracy
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
2 mA
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹468.55000₹468.55
10₹405.18700₹4,051.87
25₹383.32120₹9,583.03
100₹353.20290₹35,320.29
250₹335.15324₹83,788.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹322.41016₹1,61,205.08
1,000₹310.40276₹3,10,402.76
1,500₹303.70437₹4,55,556.55
2,500₹295.59649₹7,38,991.23
Manufacturers Standard Package