
LTC5583IUF#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC5583IUF#TRPBFTR-ND - Tape & Reel (TR) 505-LTC5583IUF#TRPBFCT-ND - Cut Tape (CT) 505-LTC5583IUF#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5583IUF#TRPBF |
Description | IC RF DETECT 40MHZ-6GHZ 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC CDMA, LTE, W-CDMA, WiMAX 40MHz ~ 6GHz -59dBm ~ 4dBm ±0.5dB 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5583IUF#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 40MHz ~ 6GHz | |
RF Type | CDMA, LTE, W-CDMA, WiMAX | |
Input Range | -59dBm ~ 4dBm | |
Accuracy | ±0.5dB | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Supply | 90.1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,590.57000 | ₹2,590.57 |
| 10 | ₹2,088.76400 | ₹20,887.64 |
| 25 | ₹1,963.54080 | ₹49,088.52 |
| 100 | ₹1,927.60830 | ₹1,92,760.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹1,653.87519 | ₹41,34,687.98 |

