
LTC6101HVBCS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6101HVBCS5#TRMPBFTR-ND - Tape & Reel (TR) LTC6101HVBCS5#TRMPBFCT-ND - Cut Tape (CT) LTC6101HVBCS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101HVBCS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101HVBCS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 100 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹546.07000 | ₹546.07 |
| 10 | ₹418.03200 | ₹4,180.32 |
| 25 | ₹386.12560 | ₹9,653.14 |
| 100 | ₹351.05030 | ₹35,105.03 |
| 250 | ₹347.88196 | ₹86,970.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹324.24442 | ₹1,62,122.21 |
| 1,000 | ₹315.94713 | ₹3,15,947.13 |
| 1,500 | ₹311.79290 | ₹4,67,689.35 |
| 2,500 | ₹307.18877 | ₹7,67,971.92 |
