
LTC6101HVCCS5#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6101HVCCS5#TRMPBFTR-ND - Tape & Reel (TR) LTC6101HVCCS5#TRMPBFCT-ND - Cut Tape (CT) LTC6101HVCCS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6101HVCCS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6101HVCCS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 100 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹450.09000 | ₹450.09 |
| 10 | ₹342.55200 | ₹3,425.52 |
| 25 | ₹315.60240 | ₹7,890.06 |
| 100 | ₹286.05310 | ₹28,605.31 |
| 250 | ₹280.87004 | ₹70,217.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹271.35950 | ₹1,35,679.75 |
| 1,000 | ₹264.15529 | ₹2,64,155.29 |
| 1,500 | ₹260.54805 | ₹3,90,822.08 |
| 2,500 | ₹256.55187 | ₹6,41,379.68 |
| 3,500 | ₹254.21673 | ₹8,89,758.56 |
