5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6240HVHS5#TRMPBF

DigiKey Part Number
505-LTC6240HVHS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6240HVHS5#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6240HVHS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6240HVHS5#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6240HVHS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
18 MHz
Current - Input Bias
0.5 pA
Voltage - Input Offset
60 µV
Current - Supply
2.7mA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.8 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,381
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹537.32000₹537.32
10₹354.08000₹3,540.80
25₹306.27920₹7,656.98
100₹252.16690₹25,216.69
250₹225.60916₹56,402.29
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹209.27190₹1,04,635.95
1,000₹205.80900₹2,05,809.00
Manufacturers Standard Package