Series Voltage Reference IC Fixed 5V V ±0.05% 5 mA 8-CLCC (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 5V V ±0.05% 5 mA 8-CLCC (5x5)
Introducing Power by Linear

LTC6652AHLS8-5#PBF

DigiKey Part Number
LTC6652AHLS8-5#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6652AHLS8-5#PBF
Description
IC VREF SERIES 0.05% 8CLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.05% 5 mA 8-CLCC (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC6652AHLS8-5#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
5ppm/°C
Manufacturer
Analog Devices Inc.
Noise - 0.1Hz to 10Hz
2.8ppmp-p
Packaging
Tray
Voltage - Input
5.3V ~ 13.2V
Part Status
Active
Current - Supply
560µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
8-CLCC
Current - Output
5 mA
Supplier Device Package
8-CLCC (5x5)
Tolerance
±0.05%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 497
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,285.03000₹1,285.03
10₹1,012.18600₹10,121.86
25₹944.08600₹23,602.15
100₹869.17380₹86,917.38
250₹833.46676₹2,08,366.69
576₹808.04396₹4,65,433.32
1,152₹791.02942₹9,11,265.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.