Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Autonomous Battery Balancing Extends Run Time by as much as 17%

LTC6804IG-2#3ZZTRPBF

DigiKey Part Number
LTC6804IG-2#3ZZTRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6804IG-2#3ZZTRPBF
Description
IC BATT MON MULTI 1-12C 48SSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 12
Fault Protection
Over/Under Voltage
Interface
I2C, SPI
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Mounting Type
Surface Mount
Package / Case
48-FSOP (0.209", 5.30mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹1,621.49651₹32,42,993.02
Manufacturers Standard Package