Battery Battery Monitor IC Multi-Chemistry 64-LQFP-EP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6812HLWE-1#3ZZTRPBF

DigiKey Part Number
161-LTC6812HLWE-1#3ZZTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6812HLWE-1#3ZZTRPBF
Description
15 CHANNEL MULTICELL BATT STACK
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 64-LQFP-EP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LTC6812HLWE-1#3ZZTRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 15
Fault Protection
Over/Under Voltage
Interface
I2C, SPI
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-LQFP-EP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types