
LTC6908CDCB-1#TRPBF | |
|---|---|
DigiKey Part Number | LTC6908CDCB-1#TRPBFTR-ND - Tape & Reel (TR) LTC6908CDCB-1#TRPBFCT-ND - Cut Tape (CT) LTC6908CDCB-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908CDCB-1#TRPBF |
Description | IC OSC SILICON 10MHZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908CDCB-1#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 50kHz ~ 10MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 1.25 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹529.30000 | ₹529.30 |
| 10 | ₹405.26600 | ₹4,052.66 |
| 25 | ₹374.16040 | ₹9,354.01 |
| 100 | ₹340.01710 | ₹34,001.71 |
| 250 | ₹323.73560 | ₹80,933.90 |
| 500 | ₹313.91940 | ₹1,56,959.70 |
| 1,000 | ₹305.83925 | ₹3,05,839.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹297.31292 | ₹7,43,282.30 |
