
LTC6930IDCB-8.19#TRMPBF | |
---|---|
DigiKey Part Number | LTC6930IDCB-8.19#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6930IDCB-8.19#TRMPBF |
Description | IC OSC SILICON 8.192MHZ 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 8.192MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930IDCB-8.19#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 8.192MHz | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply | 880 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹252.02692 | ₹1,26,013.46 |