MFR Recommended

LTC6951IUHF#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6951IUHF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6951IUHF#PBF |
Description | IC CLOCK SYNTHESIZER PLL 40QFN |
Customer Reference | |
Detailed Description | IC 2.5GHz 1 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC6951IUHF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Input | Clock | |
Output | CML, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.5GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x7) | |
Base Product Number |








