OP07AJ8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 348
Unit Price: ₹916.95000
Datasheet

Similar


Texas Instruments
In Stock: 619
Unit Price: ₹508.80000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP07AJ8

DigiKey Part Number
OP07AJ8-ND
Manufacturer
Manufacturer Product Number
OP07AJ8
Description
IC OPAMP GP 1 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.25V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
700 pA
Voltage - Input Offset
10 µV
Current - Supply
-
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes