Standard (General Purpose) Amplifier 2 Circuit 8-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP200AZ

DigiKey Part Number
OP200AZ-ND
Manufacturer
Manufacturer Product Number
OP200AZ
Description
IC OPAMP GP 2 CIRCUIT 8CERDIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
OP200AZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.15V/µs
Gain Bandwidth Product
500 kHz
Current - Input Bias
100 pA
Voltage - Input Offset
25 µV
Current - Supply
570µA (x2 Channels)
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.