
OP200GS | |
|---|---|
DigiKey Part Number | OP200GS-ND |
Manufacturer | |
Manufacturer Product Number | OP200GS |
Description | IC OPAMP GP 2 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP200GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.15V/µs | |
Gain Bandwidth Product | 500 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 80 µV | |
Current - Supply | 570µA (x2 Channels) | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
