
OP470GSZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP470GSZ-REELTR-ND - Tape & Reel (TR) 505-OP470GSZ-REELCT-ND - Cut Tape (CT) 505-OP470GSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP470GSZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP470GSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 400 µV | |
Current - Supply | 9mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,535.71000 | ₹1,535.71 |
| 10 | ₹1,218.40700 | ₹12,184.07 |
| 25 | ₹1,138.99400 | ₹28,474.85 |
| 100 | ₹1,089.26980 | ₹1,08,926.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹964.43130 | ₹9,64,431.30 |




