


SCP-LT3470A-IEVALZ | |
|---|---|
DigiKey Part Number | 505-SCP-LT3470A-IEVALZ-ND |
Manufacturer | |
Manufacturer Product Number | SCP-LT3470A-IEVALZ |
Description | EVAL BOARD FOR LT3470A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LT3470A SCP 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | -3.3V | |
Current - Output | 250mA | |
Voltage - Input | 4V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LT3470A | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,571.48000 | ₹6,571.48 |