
SSM2220SZ | |
|---|---|
DigiKey Part Number | SSM2220SZ-ND |
Manufacturer | |
Manufacturer Product Number | SSM2220SZ |
Description | TRANS 2PNP 36V 20MA 8-SOIC |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 36V 20mA Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SSM2220SZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 20mA | |
Voltage - Collector Emitter Breakdown (Max) | 36V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 1mA, 36V | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |