
ATE1-TC-199-13AS | |
|---|---|
DigiKey Part Number | 4022-ATE1-TC-199-13AS-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-TC-199-13AS |
Description | DTMAX 78C 28.4V 12A 194W 40*40*3 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 13 A 200°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | - | |
Delta Tmax @ Th | - | |
Height | 3.30mm | |
Number of Stages | 1 | |
Current - Max | 13 A | |
Voltage - Max | 28.4 V | |
Operating Temperature | 200°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,798.74000 | ₹7,798.74 |
| 5 | ₹7,326.84200 | ₹36,634.21 |
| 10 | ₹7,132.45600 | ₹71,324.56 |
| 25 | ₹6,883.65000 | ₹1,72,091.25 |
| 50 | ₹6,701.19160 | ₹3,35,059.58 |
| 100 | ₹6,523.65370 | ₹6,52,365.37 |