
ATE1-35-4AH | |
|---|---|
DigiKey Part Number | 3838-ATE1-35-4AH-ND |
Manufacturer | |
Manufacturer Product Number | ATE1-35-4AH |
Description | DTMAX 63C 4.2V 4A 11.2W 30*15*4 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 11.2W @ 63°C 4 A 63°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 30.00mm L x 15.00mm W | |
Qmax @ Th | 11.2W @ 63°C | |
Delta Tmax @ Th | 63°C @ 63°C | |
Height | 4.40mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 4.2 V | |
Operating Temperature | 63°C | |
Features | Lead Wires |