TEC (Thermoelectric Cooler) 3.2W @ 63°C 1 A 63°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE1-35-1AS

DigiKey Part Number
3838-ATE1-35-1AS-ND
Manufacturer
Manufacturer Product Number
ATE1-35-1AS
Description
DTMAX 62C 4.2V 1A 3.2W 30*15*4.
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 3.2W @ 63°C 1 A 63°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 30.00mm L x 15.00mm W
Qmax @ Th
3.2W @ 63°C
Delta Tmax @ Th
62°C @ 63°C
Height
4.45mm
Number of Stages
1
Current - Max
1 A
Voltage - Max
4.2 V
Operating Temperature
63°C
Features
Lead Wires, Sealed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Analog Technologies, Inc.
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.