TEC (Thermoelectric Cooler) 13 A 200°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATE1-TC-199-13AS

DigiKey Part Number
3838-ATE1-TC-199-13AS-ND
Manufacturer
Manufacturer Product Number
ATE1-TC-199-13AS
Description
LONG LIFE TEC 199 PAIRS 194W
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 13 A 200°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Technologies
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
-
Delta Tmax @ Th
-
Height
3.30mm
Number of Stages
1
Current - Max
13 A
Voltage - Max
28.4 V
Operating Temperature
200°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.