
WFCP04028L000FE66 | |
---|---|
DigiKey Part Number | 541-WFCP04028L000FE66TR-ND - Tape & Reel (TR) 541-WFCP04028L000FE66CT-ND - Cut Tape (CT) 541-WFCP04028L000FE66DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WFCP04028L000FE66 |
Description | RES 0.008 OHM .25 W 1% 0402 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 mOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹41.71000 | ₹41.71 |
10 | ₹26.79900 | ₹267.99 |
25 | ₹22.75280 | ₹568.82 |
50 | ₹20.19720 | ₹1,009.86 |
100 | ₹18.02310 | ₹1,802.31 |
250 | ₹15.63600 | ₹3,909.00 |
500 | ₹14.13984 | ₹7,069.92 |
1,000 | ₹12.86730 | ₹12,867.30 |
5,000 | ₹10.60248 | ₹53,012.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹13.43222 | ₹1,34,322.20 |
20,000 | ₹12.61040 | ₹2,52,208.00 |
30,000 | ₹12.18835 | ₹3,65,650.50 |
50,000 | ₹11.71107 | ₹5,85,553.50 |
70,000 | ₹11.42672 | ₹7,99,870.40 |