
AM1802B1175 | |
|---|---|
DigiKey Part Number | 3078-AM1802B1175-ND |
Manufacturer | |
Manufacturer Product Number | AM1802B1175 |
Description | CER FILTER 1.8025GHZ BAND PASS |
Customer Reference | |
Detailed Description | 1.8025GHz Center Band Pass Ceramic Filter 95 MHz 50Ohm 16-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 1.8025GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 95 MHz | |
Insertion Loss | 1.5dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 1.039" L x 0.551" W (26.40mm x 14.00mm) | |
Height (Max) | 0.195" (4.95mm) |








