
1399G10 | |
|---|---|
DigiKey Part Number | 2243-1399G10-ND |
Manufacturer | |
Manufacturer Product Number | 1399G10 |
Description | LONG SPACER,BLACK 30A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Spacer, Long For Powerpole® 15, 30, 45 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spacer, Long | |
For Use With/Related Products | Powerpole® 15, 30, 45 Series | |
Specifications | - | |
Color | Black | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹92.25000 | ₹92.25 |
| 10 | ₹78.64900 | ₹786.49 |
| 25 | ₹73.69160 | ₹1,842.29 |
| 50 | ₹70.16900 | ₹3,508.45 |
| 100 | ₹66.81440 | ₹6,681.44 |
| 250 | ₹62.62472 | ₹15,656.18 |
| 500 | ₹59.63158 | ₹29,815.79 |
| 1,000 | ₹56.78475 | ₹56,784.75 |
| 2,500 | ₹53.22971 | ₹1,33,074.27 |










