
6338G4 | |
|---|---|
DigiKey Part Number | 2243-6338G4-ND |
Manufacturer | |
Manufacturer Product Number | 6338G4 |
Description | TERM BLADE NON-GEND |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Blade Contact Non-Gendered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹2,800.64940 | ₹1,40,032.47 |