Image for E16535-1019 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E16535-1019

DigiKey Part Number
2243-E16535-1019-ND
Manufacturer
Manufacturer Product Number
E16535-1019
Description
160 AMP DIN WITH 35MM SOCKET CNT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp Silver 2 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket, Power
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
2 AWG
Features
-
Contact Finish
Silver
Contact Finish Thickness
236.2µin (6.00µm)
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
25₹6,030.40160₹1,50,760.04
Manufacturers Standard Package