
E80-33 | |
|---|---|
DigiKey Part Number | 2243-E80-33-ND |
Manufacturer | |
Manufacturer Product Number | E80-33 |
Description | TERM BLADE NON-GEND 14-18AWG SIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 14-18 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹491.85248 | ₹4,91,852.48 |