
M81969/14-04 | |
|---|---|
DigiKey Part Number | 2243-M81969/14-04-ND |
Manufacturer | |
Manufacturer Product Number | M81969/14-04 |
Description | INSERT AND EXTRACT TOOL # 12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Insertion/Extraction Tool For Blade Type Contacts, 12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Insertion/Extraction Tool | |
For Use With/Related Products | Blade Type Contacts, 12 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹470.04000 | ₹470.04 |
| 5 | ₹435.69600 | ₹2,178.48 |
| 10 | ₹421.70900 | ₹4,217.09 |
| 25 | ₹403.86360 | ₹10,096.59 |

