
SP12-GH | |
|---|---|
DigiKey Part Number | 2243-SP12-GH-ND |
Manufacturer | |
Manufacturer Product Number | SP12-GH |
Description | POWER DRAWER CONT.#12 SOC. PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Socket 12 AWG Solder, PCB |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer Anderson Power Products, Inc. | Contact Termination Solder, PCB |
Series | Wire Gauge 12 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Current Rating (Amps) 35 A |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹568.14200 | ₹5,68,142.00 |