Pressure Sensor -0.72PSI ~ 0.72PSI (-4.98kPa ~ 4.98kPa) Differential 0.5V ~ 4.5V Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85A-500D-2A12

DigiKey Part Number
4814-85A-500D-2A12-ND
Manufacturer
Manufacturer Product Number
85A-500D-2A12
Description
+/-50mbar, barb, Parylene coat
Customer Reference
Detailed Description
Pressure Sensor -0.72PSI ~ 0.72PSI (-4.98kPa ~ 4.98kPa) Differential 0.5V ~ 4.5V Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Angst+Pfister Sensors and Power AG
Series
Packaging
Can
Part Status
Active
Applications
Industrial
Pressure Type
Differential
Operating Pressure
-0.72PSI ~ 0.72PSI (-4.98kPa ~ 4.98kPa)
Output Type
Analog Voltage
Output
0.5V ~ 4.5V
Accuracy
±0.5%
Voltage - Supply
5V
Port Style
Barbed
Features
Temperature Compensated
Termination Style
M12x1, 5 Pin
Maximum Pressure
±2.17PSI (±15kPa)
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder, Threaded - M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Angst+Pfister Sensors and Power AG
A separate ₹931.86 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.