
FCX-MC25-Series FCX-MC25-FLOW-A-CH | |
|---|---|
DigiKey Part Number | 4814-FCX-MC25-SeriesFCX-MC25-FLOW-A-CH-ND |
Manufacturer | |
Manufacturer Product Number | FCX-MC25-Series FCX-MC25-FLOW-A-CH |
Description | O2 gas sensor(0.1- 25vol.-%) |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor 0V ~ 10V, 4mA ~ 20mA, RS232 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Angst+Pfister Sensors and Power AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oxygen (O2) | |
Accuracy | - | |
Output | 0V ~ 10V, 4mA ~ 20mA, RS232 | |
Operating Temperature | -10°C ~ 50°C | |
Voltage - Supply | 24V | |
Current - Supply | 1A |