
PO2ES-103P | |
|---|---|
DigiKey Part Number | 4814-PO2ES-103P-ND |
Manufacturer | |
Manufacturer Product Number | PO2ES-103P |
Description | O2 gas sensor(1- 100vol.-%) |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Angst+Pfister Sensors and Power AG | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Oxygen (O2) | |
Oxygen Range | 700 mbar ~ 12.5 bar | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | -20°C ~ 50°C | |
Voltage - Supply | 3.3V | |
Current - Supply | - |