Temperature Sensor Analog 0.0001°C 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMT172-SOIC

DigiKey Part Number
4814-SMT172-SOIC-ND
Manufacturer
Manufacturer Product Number
SMT172-SOIC
Description
High accuracy low power digital
Customer Reference
Detailed Description
Temperature Sensor Analog 0.0001°C 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Angst+Pfister Sensors and Power AG
Series
Packaging
Tube
Part Status
Active
Sensor Type
Analog
Output Type
PWM
Voltage - Supply
2.7V ~ 5.5V
Resolution
0.0001°C
Accuracy - Highest (Lowest)
±0.1°C
Test Condition
25°C
Operating Temperature
-45°C ~ 130°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Angst+Pfister Sensors and Power AG
A separate ₹931.86 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.