
SMT172-TO18 | |
|---|---|
DigiKey Part Number | 4814-SMT172-TO18-ND |
Manufacturer | |
Manufacturer Product Number | SMT172-TO18 |
Description | High accuracy low power digital |
Customer Reference | |
Detailed Description | Temperature Sensor Analog 0.0001°C TO-18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Angst+Pfister Sensors and Power AG | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog | |
Output Type | PWM | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 0.0001°C | |
Accuracy - Highest (Lowest) | ±0.04°C | |
Test Condition | 25°C | |
Operating Temperature | -45°C ~ 130°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18 | |
Supplier Device Package | TO-18 |