
78.B2GF4.4000B | |
|---|---|
DigiKey Part Number | 1582-78.B2GF4.4000B-ND |
Manufacturer | |
Manufacturer Product Number | 78.B2GF4.4000B |
Description | MODULE DDR4 SDRAM 4GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 260-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 260-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48,040.18000 | ₹48,040.18 |
| 10 | ₹44,160.00700 | ₹4,41,600.07 |