
78.B2GF5.4000B | |
|---|---|
DigiKey Part Number | 1582-78.B2GF5.4000B-ND |
Manufacturer | |
Manufacturer Product Number | 78.B2GF5.4000B |
Description | MODULE DDR4 SDRAM 4GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 260-SODIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 4GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 260-SODIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹54,269.66000 | ₹54,269.66 |
| 10 | ₹49,876.12900 | ₹4,98,761.29 |