Image for A52.245HGB.00478 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A52.245HGB.00478

DigiKey Part Number
1582-A52.245HGB.00478-ND
Manufacturer
Manufacturer Product Number
A52.245HGB.00478
Description
SATA M.2 2280 BICS5 120GB
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 120GB SATA III M.2 2280 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Active
Memory Size
120GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
M.2 2280
Speed - Read
560MB/s
Speed - Write
465MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
535mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
80.00mm x 22.00mm x 3.88mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹31,484.75000₹31,484.75
Manufacturers Standard Package