A72.255GGA.00146 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: ₹17,814.37000
Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III mSATA 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A72.255GGA.00146

DigiKey Part Number
1582-A72.255GGA.00146-ND
Manufacturer
Manufacturer Product Number
A72.255GGA.00146
Description
SSD 60GB MSATA TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 60GB SATA III mSATA 3.3V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apacer Memory America
Series
Packaging
Bulk
Part Status
Obsolete
Memory Size
60GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
mSATA
Speed - Read
430MB/s
Speed - Write
260MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
315mA
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
50.80mm x 29.85mm x 4.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes